
516-020-520-302 | |
|---|---|
DigiKey Part Number | 516-020-520-302-ND |
Manufacturer | |
Manufacturer Product Number | 516-020-520-302 |
Description | CONN PLUG RACK & PNL 20P PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Connector Plug, Hermaphroditic Contacts Through Hole Gray Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-020-520-302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Plug, Hermaphroditic Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Jackscrew, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Gray | |
Current Rating (Amps) | 8.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.12000 | £20.12 |
| 10 | £17.10200 | £171.02 |
| 25 | £16.03120 | £400.78 |
| 50 | £15.26600 | £763.30 |
| 100 | £14.53790 | £1,453.79 |
| 250 | £13.62864 | £3,407.16 |
| 500 | £12.97916 | £6,489.58 |
| Unit Price without VAT: | £20.12000 |
|---|---|
| Unit Price with VAT: | £24.14400 |

