
ECS-D480A | |
---|---|
DigiKey Part Number | XC993-ND |
Manufacturer | |
Manufacturer Product Number | ECS-D480A |
Description | FILTER SAW 480MHZ TO-205AD |
Customer Reference | |
Detailed Description | 480MHz Frequency Satellite Receiver RF SAW Filter (Surface Acoustic Wave) 19.5dB 2MHz Bandwidth TO-205AD, TO-39-3 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | ECS-D480A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency - Center | 480MHz | |
Bandwidth | 2MHz | |
Insertion Loss | 19.5dB | |
Ratings | - | |
Applications | Satellite Receiver | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Height (Max) | 0.138" (3.50mm) | |
Size / Dimension | 0.374" Dia (9.50mm) |