
R4E310-AR06-01 | |
|---|---|
DigiKey Part Number | 381-R4E310-AR06-01-ND |
Manufacturer | |
Manufacturer Product Number | R4E310-AR06-01 |
Description | AC BACKWARD-CURVED MOTORIZED IMP |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 318mm Dia Ball 1148.6 CFM (32.16m³/min) 4 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 318mm Dia | |
Width | 123.0mm | |
Air Flow | 1148.6 CFM (32.16m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | - | |
Power (Watts) | 125W | |
RPM | 1650 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 149°F (-25 ~ 65°C) | |
Approval Agency | CE, EAC | |
Weight | - | |
Current Rating (Amps) | 0.560A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | - |

