



R2E225-BA47-09 | |
|---|---|
DigiKey Part Number | 381-3521-ND |
Manufacturer | |
Manufacturer Product Number | R2E225-BA47-09 |
Description | MOTORIZED IMPELLER |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 227mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 227mm Dia | |
Width | 99.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 205W | |
RPM | 3000 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 167°F (-25 ~ 75°C) | |
Approval Agency | - | |
Current Rating (Amps) | 0.900A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Base Product Number |

