


POEA2FB1V15W1X5 | |
|---|---|
DigiKey Part Number | 283-POEA2FB1V15W1X5TR-ND - Tape & Reel (TR) 283-POEA2FB1V15W1X5CT-ND - Cut Tape (CT) 283-POEA2FB1V15W1X5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEA2FB1V15W1X5 |
Description | XFMR POE 40UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 57V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 40µH | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.690" (17.53mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £1.38100 | £13.81 |
| 25 | £1.32640 | £33.16 |
| 50 | £1.28640 | £64.32 |
| 100 | £1.24720 | £124.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.97865 | £395.73 |
| 400 | £1.91728 | £766.91 |
| 600 | £1.88212 | £1,129.27 |
| 1,000 | £1.83859 | £1,838.59 |
| 1,400 | £1.81041 | £2,534.57 |
| 2,000 | £1.78094 | £3,561.88 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |


