
D3C1012 | |
|---|---|
DigiKey Part Number | 2236-D3C1012-ND |
Manufacturer | |
Manufacturer Product Number | D3C1012 |
Description | 10.70 - 12.75 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10.7 GHz ~ 12.75 GHz SMA-FEMALE Circulator 10 W 23dB 1.2 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 10.7 GHz ~ 12.75 GHz | |
Isolation | 23dB | |
Power - Average Forward | 10 W | |
Insertion Loss | 0.3dB | |
VSWR | 1.2 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £402.83000 | £402.83 |
| Unit Price without VAT: | £402.83000 |
|---|---|
| Unit Price with VAT: | £483.39600 |

