


FNSURV054 | |
|---|---|
DigiKey Part Number | 31-FNSURV054TR-ND - Tape & Reel (TR) 31-FNSURV054CT-ND - Cut Tape (CT) 31-FNSURV054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FNSURV054 |
Description | XTAL OSC XO 54.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.93300 | £9.33 |
| 25 | £0.88240 | £22.06 |
| 50 | £0.84580 | £42.29 |
| 100 | £0.81100 | £81.10 |
| 250 | £0.76692 | £191.73 |
| 500 | £0.73518 | £367.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.70479 | £704.79 |
| 2,000 | £0.67568 | £1,351.36 |
| 3,000 | £0.65922 | £1,977.66 |
| 5,000 | £0.63907 | £3,195.35 |
| 7,000 | £0.62614 | £4,382.98 |
| 10,000 | £0.61273 | £6,127.30 |
| 12,000 | £0.60598 | £7,271.76 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

