
DMG4800LSDQ-13 | |
|---|---|
DigiKey Part Number | 31-DMG4800LSDQ-13TR-ND - Tape & Reel (TR) 31-DMG4800LSDQ-13CT-ND - Cut Tape (CT) 31-DMG4800LSDQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG4800LSDQ-13 |
Description | MOSFET 2N-CH 30V 7.5A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.5A (Ta) 1.17W Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.56nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 798pF @ 10V | |
Power - Max | 1.17W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.47800 | £4.78 |
| 100 | £0.31190 | £31.19 |
| 500 | £0.24038 | £120.19 |
| 1,000 | £0.21732 | £217.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.18658 | £466.45 |
| 5,000 | £0.17161 | £858.05 |
| 7,500 | £0.16398 | £1,229.85 |
| 12,500 | £0.15540 | £1,942.50 |
| 17,500 | £0.15356 | £2,687.30 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |

