SOT 563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG1023UV-7

DigiKey Part Number
DMG1023UV-7DITR-ND - Tape & Reel (TR)
DMG1023UV-7DICT-ND - Cut Tape (CT)
DMG1023UV-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG1023UV-7
Description
MOSFET 2P-CH 20V 1.03A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1.03A 530mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
1.03A
Rds On (Max) @ Id, Vgs
750mOhm @ 430mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.62nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
59.76pF @ 16V
Power - Max
530mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748,892
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.41000£0.41
10£0.25700£2.57
100£0.16340£16.34
500£0.12302£61.51
1,000£0.10995£109.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07934£238.02
6,000£0.07222£433.32
9,000£0.06859£617.31
15,000£0.06551£982.65
Manufacturers Standard Package
Unit Price without VAT:£0.41000
Unit Price with VAT:£0.49200