6069-410-060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6069-410-060

DigiKey Part Number
1286-6069-410-060-ND
Manufacturer
Manufacturer Product Number
6069-410-060
Description
DAQ DEVICE MULTIFUNC I/O USB 2.0
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
Packaging
Box
Part Status
Obsolete
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
USB 2.0
Front Connection
Screw Terminal
Number of Inputs and Type
8 - Analog (Single-Ended, 4 - Differential), 16 - Digital
Input Range
±10V
Input Resolution
12 Bits
Number of Outputs and Type
2 - Analog, 16 - Digital
Output Range
0 ~ 5V
Output Resolution
12 Bits
Bidirectional Channels
16
Counter/Timers
1
Sampling Rate (Per Second)
1.2k - Multiplexed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.