
811-22-032-30-002101 | |
---|---|
DigiKey Part Number | ED8112-32-ND |
Manufacturer | |
Manufacturer Product Number | 811-22-032-30-002101 |
Description | CONN SPRING PISTON 32POS SMD |
Customer Reference | |
Detailed Description | 32 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-032-30-002101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £14.32000 | £14.32 |
10 | £11.67100 | £116.71 |
25 | £10.75960 | £268.99 |
50 | £10.11860 | £505.93 |
100 | £9.51570 | £951.57 |
250 | £8.92664 | £2,231.66 |
Unit Price without VAT: | £14.32000 |
---|---|
Unit Price with VAT: | £17.18400 |