GPIO-MM-XT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPIO-MM-12-XT

DigiKey Part Number
2572-GPIO-MM-12-XT-ND
Manufacturer
Manufacturer Product Number
GPIO-MM-12-XT
Description
64 GPIO "ABCDEF" + 10 C/T PC104
Customer Reference
Detailed Description
PC/104 PC/104 Module 3.543" x 3.779" (90.00mm x 96.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diamond Systems
Series
-
Packaging
Retail Package
Part Status
Active
Function
PC/104 Module
Cooling Type
-
Size / Dimension
3.543" x 3.779" (90.00mm x 96.00mm)
Form Factor
PC/104
Expansion Site/Bus
PC/104
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
64
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
-40°C ~ 85°C
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Diamond Systems
A separate £214.84 flat rate shipping fee will apply
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£430.46000£430.46
5£409.73800£2,048.69
Unit Price without VAT:£430.46000
Unit Price with VAT:£516.55200