LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Red (x 3) Clear 2.1V Green, 2V Red 10mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640740111F

DigiKey Part Number
350-3161-ND
Manufacturer
Manufacturer Product Number
5640740111F
Description
LED CBI 3MM 3X1 GREEN/RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Red (x 3) Clear 2.1V Green, 2V Red 10mA Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green, Red (x 3)
Wavelength - Peak
565nm, 635nm, 585nm
Configuration
3 High
Current
10mA
Millicandela Rating
10mcd Green, 4.7mcd Red
Viewing Angle
45°
Lens Type
Clear
Voltage Rating
2.1V Green, 2V Red
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.74000£3.74
10£2.77900£27.79
100£2.21090£221.09
500£1.96222£981.11
1,000£1.88134£1,881.34
2,000£1.81294£3,625.88
Unit Price without VAT:£3.74000
Unit Price with VAT:£4.48800