1.2 mH Unshielded Drum Core, Wirewound Inductor 200 mA 10Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4922R-38L

DigiKey Part Number
DN7816TR-ND - Tape & Reel (TR)
DN7816CT-ND - Cut Tape (CT)
DN7816DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4922R-38L
Description
FIXED IND 1.2MH 200MA 10 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.2 mH Unshielded Drum Core, Wirewound Inductor 200 mA 10Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
200mA
Shielding
Unshielded
DC Resistance (DCR)
10Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.505" L x 0.240" W (12.82mm x 6.09mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.18000£4.18
10£3.44100£34.41
100£2.90090£290.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£2.37440£1,899.52
1,600£2.37000£3,792.00
Manufacturers Standard Package
Unit Price without VAT:£4.18000
Unit Price with VAT:£5.01600