
AM2M-2412DH30LPZ | |
|---|---|
DigiKey Part Number | 2721-AM2M-2412DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2M-2412DH30LPZ |
Description | 21.6 26.4VDC 12VDC 0.083A 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V or -12V 83mA, 83mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Current - Output (Max) | 83mA, 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module | |
Size / Dimension | 0.77" L x 0.39" W x 0.32" H (19.5mm x 9.8mm x 8.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.05000 | £3.05 |
| 5 | £2.93800 | £14.69 |
| 10 | £2.89300 | £28.93 |
| 20 | £2.83900 | £56.78 |
| 40 | £2.79300 | £111.72 |
| Unit Price without VAT: | £3.05000 |
|---|---|
| Unit Price with VAT: | £3.66000 |

