P38-15T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P38-15T

P38-15T

DigiKey Part Number
P38-15T-ND
Manufacturer
Polytron
Manufacturer Product Number
P38-15T
Description
AC/DC CONVERTER 15V -15V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V -15V 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
105 ~ 125 VAC
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
800 mA
Current - Output 2
800 mA
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-25°C ~ 71°C
Features
-
Mounting Type
Chassis Mount
Size / Dimension
4.10" L x 2.50" W x 2.00" H (104.1mm x 63.5mm x 50.8mm)
Approval Agency
CE, cURus, UL
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£215.97000£215.97
5£207.33200£1,036.66
10£203.72100£2,037.21
25£199.04600£4,976.15
Manufacturers Standard Package
Unit Price without VAT:£215.97000
Unit Price with VAT:£259.16400