



GS-115-0047 | |
|---|---|
DigiKey Part Number | CWI422-ND |
Manufacturer | |
Manufacturer Product Number | GS-115-0047 |
Description | SWITCH SLIDE SPDT 500MA 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 3.18mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.67mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.51000 | £2.51 |
| 10 | £2.10200 | £21.02 |
| 25 | £1.94880 | £48.72 |
| 100 | £1.73640 | £173.64 |
| 250 | £1.61256 | £403.14 |
| 500 | £1.52860 | £764.30 |
| 1,000 | £1.45310 | £1,453.10 |
| 2,500 | £1.36591 | £3,414.78 |
| 5,000 | £1.30901 | £6,545.05 |
| Unit Price without VAT: | £2.51000 |
|---|---|
| Unit Price with VAT: | £3.01200 |



