
CVSS-945X-125.000 | |
|---|---|
DigiKey Part Number | 744-CVSS-945X-125.000-ND |
Manufacturer | |
Manufacturer Product Number | CVSS-945X-125.000 |
Description | XTAL OSC VCXO 125.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 125 MHz VCXO Sine Wave Oscillator 5V Amplitude Control 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Amplitude Control | |
Output | Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.559" L x 0.360" W (14.20mm x 9.14mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Current - Supply (Disable) (Max) | - |


