74.1758 MHz VCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74.1758 MHz VCXO CMOS Oscillator 3.3V 4-SMD, No Lead
(CC,CV)HD-950_Series_Bottom

CVHD-950-74.175800

DigiKey Part Number
744-1216-ND
Manufacturer
Manufacturer Product Number
CVHD-950-74.175800
Description
XTAL OSC VCXO 74.1758MHZ CMOS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
74.1758 MHz VCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
±20ppm
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.559" L x 0.360" W (14.20mm x 9.14mm)
Height - Seated (Max)
0.209" (5.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Strip
QuantityUnit PriceExt Price
25£16.52440£413.11
Manufacturers Standard Package
Unit Price without VAT:£16.52440
Unit Price with VAT:£19.82928