MFG_XHP35B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP35B-H0-0000-0A00D40E1

DigiKey Part Number
90-XHP35B-H0-0000-0A00D40E1TR-ND - Tape & Reel (TR)
90-XHP35B-H0-0000-0A00D40E1CT-ND - Cut Tape (CT)
90-XHP35B-H0-0000-0A00D40E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP35B-H0-0000-0A00D40E1
Description
LED COOL WHITE 6500K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP35.2 White, Cool 6500K 2.75V 1.4A 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
570lm (550lm ~ 590lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.4A
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
148 lm/W
CRI (Color Rendering Index)
-
Current - Max
6A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.044" (1.13mm)
Thermal Resistance of Package
0.7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.45000£4.45
10£4.22800£42.28
50£4.10760£205.38
100£3.78280£378.28
200£3.44010£688.02
500£3.22204£1,611.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.96947£2,969.47
Manufacturers Standard Package
Unit Price without VAT:£4.45000
Unit Price with VAT:£5.34000