
7201-12-1000 | |
|---|---|
DigiKey Part Number | 7201-12-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7201-12-1000 |
Description | RELAY REED SPST 1A 12V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 500VAC, 500VDC - Max | |
Coil Current | 26.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 450 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | £28.35505 | £5,614.30 |
| Unit Price without VAT: | £28.35505 |
|---|---|
| Unit Price with VAT: | £34.02606 |

