Image for M39029/88-484 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/88-484

DigiKey Part Number
2899-M39029/88-484CO-ND
Manufacturer
Manufacturer Product Number
M39029/88-484
Description
M39029/88-484
Customer Reference
Detailed Description
Socket Contact 22-28 AWG Size 22D Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Corsair
Series
-
Packaging
Bag
Part Status
Active
Type
Thermocouple
Contact Type
Socket
Contact Size
22D
Wire Gauge or Range - AWG
22-28 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Chromel
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,266
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Air Electro Inc.
FREE SHIPPING on orders of £11,509.50 or more for products shipped by Air Electro Inc.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
5£34.68200£173.41
10£31.90400£319.04
50£29.35680£1,467.84
100£27.00900£2,700.90
500£24.84518£12,422.59
1,000£22.85787£22,857.87
Unit Price without VAT:£34.68200
Unit Price with VAT:£41.61840