MIN02 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIN02-002EC101G-F

DigiKey Part Number
MIN02-002EC101G-F-ND
Manufacturer
Manufacturer Product Number
MIN02-002EC101G-F
Description
CAP MICA 100PF 2% 300V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 pF Mica Capacitor 300 V Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
100 pF
Tolerance
±2%
Voltage - Rated
300 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Lead Spacing
-
Features
RF, High Frequency
Size / Dimension
0.218" L x 0.400" W (5.54mm x 10.16mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£4.71530£943.06
Manufacturers Standard Package
Unit Price without VAT:£4.71530
Unit Price with VAT:£5.65836