


MC12CF020D-F | |
|---|---|
DigiKey Part Number | MC12CF020D-F-ND |
Manufacturer | |
Manufacturer Product Number | MC12CF020D-F |
Description | CAP MICA 2PF 0.5PF 1KV 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 pF Mica Capacitor 1 kV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.74000 | £4.74 |
| 10 | £3.48400 | £34.84 |
| 50 | £2.98160 | £149.08 |
| 200 | £2.69815 | £539.63 |
| 600 | £2.54000 | £1,524.00 |
| 1,000 | £2.48149 | £2,481.49 |
| 2,600 | £2.39214 | £6,219.56 |
| Unit Price without VAT: | £4.74000 |
|---|---|
| Unit Price with VAT: | £5.68800 |

