



17107.2 | |
---|---|
DigiKey Part Number | 2080-17107.2-ND |
Manufacturer | |
Manufacturer Product Number | 17107.2 |
Description | SSL 4/2A GNYE (GROUND BLOCK) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £5.36000 | £5.36 |
10 | £3.79700 | £37.97 |
25 | £3.34040 | £83.51 |
50 | £3.06020 | £153.01 |
100 | £2.83130 | £283.13 |
300 | £2.55747 | £767.24 |
500 | £2.46084 | £1,230.42 |
1,000 | £2.35466 | £2,354.66 |
Unit Price without VAT: | £5.36000 |
---|---|
Unit Price with VAT: | £6.43200 |