
SET 2.5A 125V (G) | |
|---|---|
DigiKey Part Number | 4598-SET2.5A125V(G)TR-ND - Tape & Reel (TR) 4598-SET2.5A125V(G)CT-ND - Cut Tape (CT) 4598-SET2.5A125V(G)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SET 2.5A 125V (G) |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 16.55 | |
Approval Agency | CSA, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.60mm x 2.60mm) | |
DC Cold Resistance | 0.0287 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 5 | £1.00000 | £5.00 |
| 10 | £0.92200 | £9.22 |
| 50 | £0.76540 | £38.27 |
| 100 | £0.70610 | £70.61 |
| 250 | £0.63460 | £158.65 |
| 500 | £0.58512 | £292.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.53928 | £539.28 |
| 2,000 | £0.49678 | £993.56 |
| 3,000 | £0.47335 | £1,420.05 |
| 5,000 | £0.44525 | £2,226.25 |
| 7,000 | £0.43563 | £3,049.41 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |


