
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.085" Flexible Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.16000 | £31.16 |
| 5 | £29.33000 | £146.65 |
| 10 | £27.70000 | £277.00 |
| 25 | £24.92880 | £623.22 |
| 50 | £22.66320 | £1,133.16 |
| 100 | £21.67860 | £2,167.86 |
| 250 | £20.77244 | £5,193.11 |
| 500 | £19.94468 | £9,972.34 |
| 1,000 | £19.17790 | £19,177.90 |
| Unit Price without VAT: | £31.16000 |
|---|---|
| Unit Price with VAT: | £37.39200 |

