
IC5025M | |
|---|---|
DigiKey Part Number | 2079-IC5025M-ND |
Manufacturer | |
Manufacturer Product Number | IC5025M |
Description | CORSTAT IC MAILERS ONLY 2-3/4 X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Transport Plastic 2.75" L x 2.75" W x 0.94" H (69.9mm x 69.9mm x 23.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Transport | |
Dimensions - Overall | 2.75" L x 2.75" W x 0.94" H (69.9mm x 69.9mm x 23.8mm) | |
Material | Plastic | |
Features | Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £1.86660 | £93.33 |
| Unit Price without VAT: | £1.86660 |
|---|---|
| Unit Price with VAT: | £2.23992 |

