
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | - | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 17 ~ 36V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 22µH @ 150kHz | |
Frequency | 150kHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.413" W (12.70mm x 10.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Footprint | 0.600" L x 0.500" W (15.24mm x 12.70mm) | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £4.71000 | £4.71 |
200 | £3.78130 | £756.26 |
Unit Price without VAT: | £4.71000 |
---|---|
Unit Price with VAT: | £5.65200 |