CM200S-32.768KDZB-UT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 37,278
Unit Price: £2.66000
Datasheet

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: £2.15776
Datasheet

Similar


Cardinal Components Inc.
In Stock: 17,887
Unit Price: £3.66000
Datasheet

Similar


ECS Inc.
In Stock: 4,324
Unit Price: £5.80000
Datasheet

Similar


ECS Inc.
In Stock: 459,905
Unit Price: £2.66000
Datasheet

Similar


Fox Electronics
In Stock: 92,907
Unit Price: £6.54000
Datasheet

Similar


Raltron Electronics
In Stock: 7
Unit Price: £2.31000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £2.27717
Datasheet
CM200S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM200S-32.768KDZB-UT

DigiKey Part Number
300-8317-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM200S-32.768KDZB-UT
Description
CRYSTAL 32.7680KHZ 6PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.311" L x 0.146" W (7.90mm x 3.70mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes