48-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-QFN

WM9714CLGEFL/V

DigiKey Part Number
598-2359-ND
Manufacturer
Manufacturer Product Number
WM9714CLGEFL/V
Description
IC CODEC AC97 AUDIO TOUCH 48QFN
Customer Reference
Detailed Description
Audio, AC '97 Interface 24 b AC'97, I2S, PCM 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Audio, AC '97
Data Interface
AC'97, I2S, PCM
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
87 / 94
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.8V ~ 3.6V
Voltage - Supply, Digital
1.71V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types