

WM9713CLGEFL/V | |
---|---|
DigiKey Part Number | WM9713CLGEFL/V-ND |
Manufacturer | |
Manufacturer Product Number | WM9713CLGEFL/V |
Description | IC CODEC W/TOUCH CTLR 48QFN |
Customer Reference | |
Detailed Description | Audio, AC '97 Interface 12 b I2S, PCM 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio, AC '97 | |
Data Interface | I2S, PCM | |
Resolution (Bits) | 12 b | |
Number of ADCs / DACs | 2 / 4 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 87 / 94 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.8V ~ 3.6V | |
Voltage - Supply, Digital | 1.71V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £7.15000 | £7.15 |
10 | £5.56700 | £55.67 |
25 | £5.17240 | £129.31 |
100 | £4.73840 | £473.84 |
416 | £4.43767 | £1,846.07 |
Unit Price without VAT: | £7.15000 |
---|---|
Unit Price with VAT: | £8.58000 |