

WM8993ECS/RV | |
---|---|
DigiKey Part Number | 598-2379-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8993ECS/RV |
Description | IC CODEC AUD HUB MULTI-CH WCSP |
Customer Reference | |
Detailed Description | Audio Interface 24 b 48-W-CSP (3.65x3.55) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio | |
Data Interface | - | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 95 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.71V ~ 2V | |
Voltage - Supply, Digital | 1.62V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFBGA, WLCSP | |
Supplier Device Package | 48-W-CSP (3.65x3.55) |