WM8912CGEFL/V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cirrus Logic Inc.
In Stock: 0
Unit Price: £2.91528
Datasheet
32-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-QFN

WM8912CGEFL/V

DigiKey Part Number
598-2352-ND
Manufacturer
Manufacturer Product Number
WM8912CGEFL/V
Description
IC DAC/AUDIO 24BIT 96K 32QFN
Customer Reference
Detailed Description
DAC, Audio 24 b 96k DSP, I2S 32-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
96k
Data Interface
DSP, I2S
Voltage Supply Source
Single Supply
Voltage - Supply
0.95V ~ 1.98V, 1.71V ~ 2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types