WM8903CLGEFK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cirrus Logic Inc.
In Stock: 9,139
Unit Price: £4.49000
Datasheet

Similar


Cirrus Logic Inc.
In Stock: 1,807
Unit Price: £4.41000
Datasheet

Similar


Cirrus Logic Inc.
In Stock: 0
Unit Price: £4.49000
Datasheet
40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40-QFN

WM8903CLGEFK

DigiKey Part Number
598-2351-ND
Manufacturer
Manufacturer Product Number
WM8903CLGEFK
Description
IC CODEC STEREO ULP 40QFN
Customer Reference
Detailed Description
Stereo Audio Interface 24 b 40-QFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Stereo Audio
Data Interface
-
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
92 / 96
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.71V ~ 2V
Voltage - Supply, Digital
1.42V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-UFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types