CS5530-ISZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS5530-ISZR

WM8786GEDS/RV

DigiKey Part Number
WM8786GEDS/RVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WM8786GEDS/RV
Description
IC ADC/AUDIO 24BIT 192K 20SSOP
Customer Reference
Detailed Description
ADC, Audio 24 b 192k DSP, I2S 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
DSP, I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.