48-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-TQFP

WM8776SEFT/V

DigiKey Part Number
598-2349-ND
Manufacturer
Manufacturer Product Number
WM8776SEFT/V
Description
IC CODEC 24BIT 5CH MUX 48TQFP
Customer Reference
Detailed Description
Stereo Audio, IP Multiplexer Interface 24 b SPI 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Stereo Audio, IP Multiplexer
Data Interface
SPI
Resolution (Bits)
24 b
Number of ADCs / DACs
1 / 1
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
102 / 108
Dynamic Range, ADCs / DACs (db) Typ
102 / 108
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£6.90000£6.90
10£5.36800£53.68
25£4.98560£124.64
100£4.56480£456.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.90000
Unit Price with VAT:£8.28000