

WM8772SEDS/RV | |
---|---|
DigiKey Part Number | WM8772SEDS/RV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8772SEDS/RV |
Description | IC CODEC 24BIT 6CH 192KHZ 28SSOP |
Customer Reference | |
Detailed Description | Audio Interface 24 b SPI 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
cms-category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio | |
Data Interface | SPI | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 3 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 100 / 103 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP |