

WM8766GEDS/V | |
---|---|
DigiKey Part Number | 598-2369-ND |
Manufacturer | |
Manufacturer Product Number | WM8766GEDS/V |
Description | IC DAC/AUDIO 24BIT 192K 28SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 28-SSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 6 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £4.81000 | £4.81 |
10 | £3.69500 | £36.95 |
Unit Price without VAT: | £4.81000 |
---|---|
Unit Price with VAT: | £5.77200 |