

WM8762CGED | |
---|---|
DigiKey Part Number | WM8762CGED-ND |
Manufacturer | |
Manufacturer Product Number | WM8762CGED |
Description | IC DAC/AUDIO 24BIT 192K 8SOIC |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k Serial 8-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |