WM8761CBGED is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cirrus Logic Inc.
In Stock: 703
Unit Price: £1.70000
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-SOIC

WM8761CBGED

DigiKey Part Number
WM8761CBGED-ND
Manufacturer
Manufacturer Product Number
WM8761CBGED
Description
IC DAC/AUDIO 24BIT 192K 14SOIC
Customer Reference
Detailed Description
DAC, Audio 24 b 192k DSP, I2S 14-SOIC
EDA/CAD Models
WM8761CBGED Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
DSP, I2S
Voltage Supply Source
Single Supply
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types