WM8758CBGEFL/V is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cirrus Logic Inc.
In Stock: 1,807
Unit Price: £4.72000
Datasheet
32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-QFN (5x5)

WM8758CBGEFL/V

DigiKey Part Number
598-2348-ND
Manufacturer
Manufacturer Product Number
WM8758CBGEFL/V
Description
IC CODEC STEREO HQ LP 32QFN
Customer Reference
Detailed Description
Stereo Audio Interface 24 b Serial 32-QFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
92.5 / 100
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
2.5V ~ 3.6V
Voltage - Supply, Digital
1.71V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types