CS5467-ISZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS5467-ISZR

WM8716SEDS/RV

DigiKey Part Number
WM8716SEDS/RV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WM8716SEDS/RV
Description
IC DAC/AUDIO 24BIT 192K 28SSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 192k SPI 28-SSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
3.3V ~ 5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types