WM8351CGEB/RV | |
---|---|
DigiKey Part Number | WM8351CGEB/RV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM8351CGEB/RV |
Description | IC CODEC 48KHZ 129FBGA |
Customer Reference | |
Detailed Description | Stereo Audio Interface 12 b 129-BGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | - | |
Resolution (Bits) | 12 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 95 / 95 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.5V ~ 3.6V | |
Voltage - Supply, Digital | 1.71V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 129-TFBGA | |
Supplier Device Package | 129-BGA (7x7) | |
Base Product Number |