WM8350GEB/V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5
Unit Price: £10.94000
Datasheet
129-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
129-BGA

WM8350GEB/V

DigiKey Part Number
598-2387-ND
Manufacturer
Manufacturer Product Number
WM8350GEB/V
Description
IC CODEC 48KHZ 129FBGA
Customer Reference
Detailed Description
Audio Interface 12 b 129-BGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Audio
Data Interface
-
Resolution (Bits)
12 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
95 / 95
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
2.5V ~ 3.6V
Voltage - Supply, Digital
1.71V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
129-TFBGA
Supplier Device Package
129-BGA (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types