WM5102SECS/R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cirrus Logic Inc.
In Stock: 3,489
Unit Price: £8.19000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM5102SECS/R

DigiKey Part Number
598-2341-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WM5102SECS/R
Description
IC CODEC AUDIO HUB W/DSP 137WCSP
Customer Reference
Detailed Description
Audio Interface 24 b SLIMbus 137-WCSP (5.4x5.43)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Audio
Data Interface
SLIMbus
Resolution (Bits)
24 b
Number of ADCs / DACs
6 / 7
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
96 / 120
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 3.47V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
137-UFBGA, WCSP
Supplier Device Package
137-WCSP (5.4x5.43)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes