WM1824CGEFL/RV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cirrus Logic Inc.
In Stock: 6,785
Unit Price: £1.76000
Datasheet
24-QFN Exp Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-QFN Exp Pad

WM1824CGEFL/RV

DigiKey Part Number
WM1824CGEFL/RV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WM1824CGEFL/RV
Description
IC DAC/AUDIO 24BIT 192K 24QFN
Customer Reference
Detailed Description
DAC, Audio 24 b 192k I2S 24-QFN (4x4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
I2S
Voltage Supply Source
Single Supply
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types