DC497024 | |
---|---|
DigiKey Part Number | DC497024-ND |
Manufacturer | |
Manufacturer Product Number | DC497024 |
Description | EVAL BOARD FOR CS497024 |
Customer Reference | |
Detailed Description | CS497024 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, DSP | |
Utilized IC / Part | CS497024 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £77.29000 | £77.29 |
10 | £64.78700 | £647.87 |
25 | £61.66440 | £1,541.61 |
100 | £58.23350 | £5,823.35 |
Unit Price without VAT: | £77.29000 |
---|---|
Unit Price with VAT: | £92.74800 |