CX4350-DZZR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cirrus Logic Inc.
In Stock: 3,005
Unit Price: £11.84000
Datasheet

Similar


Cirrus Logic Inc.
In Stock: 5,062
Unit Price: £2.14000
Datasheet
CS5361K-KZZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX4350-DZZR

DigiKey Part Number
598-CX4350-DZZR-ND
Manufacturer
Manufacturer Product Number
CX4350-DZZR
Description
CX4350-DZZR
Customer Reference
Detailed Description
DAC, Audio 24 b 192k I2C, Serial, SPI™ 24-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
I2C, Serial, SPI™
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V, 3.14V ~ 3.46V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types