28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-TSSOP

CS8405A-CZZ

DigiKey Part Number
598-1120-5-ND
Manufacturer
Manufacturer Product Number
CS8405A-CZZ
Description
IC AUDIO TRANSMITTER 28TSSOP
Customer Reference
Detailed Description
Audio Audio Transmitter 2 Channel 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS8405A-CZZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Audio Transmitter
Applications
Digital Audio Interfacing
Number of Channels
2
Interface
I2C, SPI
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-10°C ~ 70°C (TA)
Specifications
8kHz ~ 108kHz
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.